7E8584000310 | Finder

Electric meter, LCD display, (L x W x H) 59.6 x 71.9 x 99.4 mm, 7E8584000310

Order No.: 34G3133
EAN: 8012823461380
MPN:
7E8584000310
7E.85.8.400.0310
7E8584000310 Finder Energy Measurement
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
243.8072 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
243.81 € *
Price list
Quantity
Price per unit*
1 pcs.
243.8072 €
2 pcs.
237.8572 €
*incl. VAT plus shipping costs
Subject to prior sale

Energy meter, 7E8584000310, Finder

Bidirectional, multi-function energy meter for dual or single tariff systems, compatible with 3- or 4-wire three-phase setups. It’s MID certified up to 70°C with accuracy class C, and features integrated M-Bus and Modbus RS485 interfaces, dual S0 outputs, and a backlit LCD display.

Features

  • 4 function keys
  • 2 S0 outputs: One fixed and one programmable (including pulse count)
  • Communication protocol: M-Bus or Modbus

Applicatiions

  • Panels for electrical distribution
  • Control panels
  • Electrical energy control
  • Elevators and lifts
  • Industrial robots
  • Road / tunnel lighting
Technical specifications
Filter Property Value
Product type energy meter
Version LCD display
Length 59.6 mm
Width 71.9 mm
Height 99.4 mm
Logistics
Property Value
Customs tariff number 90283019
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back