1T.91.9.003.0000 | Finder
Thermostat, 250 VAC, 5 to 37 °C, white, 1T.91.9.003.0000
Order No.: 34G2916
EAN: 8012823423975
MPN:
1T.91.9.003.0000
1T9190030000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.0137 € *
Standard delivery time from the manufacturer is: 1 Week
Thermostat, 1T.91.9.003.0000, Finder
Digital thermostat - simple but stunning design with an intuitive touch sensitive and back-lit interface. In White. Adjustable 5-37 ° C. Two selectable temperatures (day/night). Su mmer/Winter function.
Features
- Essential design
- Capacitive touch keys
- 2 temperatures selectable day/night
- Summer/winter function
- Padlock function for locking the thermostat with PIN
Applications
- Building automation
- Heating and cooling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thermostat | |
| Assembly | wall mounting | |
| Colour | white | |
| Voltage | 250 VAC | |
| min. operating temperature | 5 °C | |
| max. operating temperature | 37 °C | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90321020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |