1C.91.9.003.0W07 | Finder
Thermostat, 250 VAC, 5 to 37 °C, white, 1C.91.9.003.0W07
Order No.: 34G2915
EAN: 8012823423951
MPN:
1C.91.9.003.0W07
1C9190030W07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.297 € *
Standard delivery time from the manufacturer is: 1 Week
Digital chronothermostat, 1C.91.9.003.0W07, Finder
Bliss Wi-Fi chronothermostat with manual or guided progra mming and capability of remote management via dedicated app. Features capacitive touch buttons and su mmer/winter function. Colour white. Adjustment from 5 to 37°C. Power supply: 4 x 1.5 V AA batteries, with low battery indication. Type 01C.02.8.230.0300 power supply is available for using Bliss without batteries.
Features
- Remote management via App (Android or iOS)
- Manual or guided programming on the App
- Essential design
- Capacitive touch keys
- Summer/winter function
- Chronothermostat security function with PIN through App
Applications
- Heating and cooling
- Building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thermostat | |
| Assembly | surface mounting | |
| Colour | white | |
| Voltage | 250 VAC | |
| min. operating temperature | 5 °C | |
| max. operating temperature | 37 °C | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321020 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |