58.P4.9.012.5050 | Finder
Coupling relay 4 Form C (NO/NC), 12 V (DC), 7 A, 250 V (AC), 58.P4.9.012.5050
Order No.: 34G2706
EAN: 8012823403069
MPN:
58.P4.9.012.5050
58P490125050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4176 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.42 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4176 €
5 pcs.
26.7155 €
10 pcs.
26.0491 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.P4.9.012.5050, Finder
Coupling relay for DIN rail with push-in connections, 4 changeover contacts 7 A / 250 V AC, contact material AgNi hard gold-plated, coil voltage 12 V DC, with integrated LED and EMC interference suppression.
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Control panels
- Packaging machines
- Shipyards
- Textile machines
- Carousel warehouses
- Panels for electrical distribution
- Hoists and cranes
- Wood-processing machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 7 A | |
| Coil voltage (DC) | 12 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi + Au | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |