58.P4.9.012.0050 | Finder

Coupling relay 4 Form C (NO/NC), 12 V (DC), 7 A, 250 V (AC), 58.P4.9.012.0050

Order No.: 34G1409
EAN: 8012823403052
MPN:
58.P4.9.012.0050
58P490120050
58.P4.9.012.0050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7413 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
5 pcs.
21.1820 €
10 pcs.
20.6584 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 58.P4.9.012.0050, Finder

4 CO relay interface modules, 31 mm wide with Push-in terminals, Ideal interface for PLC and electronic systems.

Features

  • Push-in terminals
  • Supply status indication and EMC coil suppression module as standard
  • Identification label
  • Cadmium-free contact material
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 4 Form C (NO/NC)
Rated current 7 A
Coil voltage (DC) 12 V
Rated voltage (AC) 250 V
Connection push-in clamp
Contact material AgNi
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes