58.P4.8.024.0060 | Finder

Coupling relay 4 Form C (NO/NC), 24 V (AC), 7 A, 250 V (AC), 58.P4.8.024.0060

Order No.: 34G1405
EAN: 8012823403137
MPN:
58.P4.8.024.0060
58P480240060
58.P4.8.024.0060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3720 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.37 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3720 €
5 pcs.
21.8008 €
10 pcs.
21.2534 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 58.P4.8.024.0060, Finder

4 CO relay interface modules, 31 mm wide with Push-in terminals, Ideal interface for PLC and electronic systems.

Features

  • Push-in terminals
  • Supply status indication and EMC coil suppression module as standard
  • Identification label
  • Cadmium-free contact material
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 4 Form C (NO/NC)
Rated current 7 A
Coil voltage (AC) 24 V
Rated voltage (AC) 250 V
Connection push-in clamp
Contact material AgNi
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes