58.P4.8.012.5060 | Finder

Coupling relay 4 Form C (NO/NC), 12 V (AC), 7 A, 250 V (AC), 58.P4.8.012.5060

Order No.: 34G2707
EAN: 8012823403120
MPN:
58.P4.8.012.5060
58P480125060
58.P4.8.012.5060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9412 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.94 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9412 €
5 pcs.
27.2272 €
10 pcs.
26.5489 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 58.P4.8.012.5060, Finder

Coupling relay for DIN rail with push-in connections, 4 changeover contacts 7 A / 250 V AC, contact material AgNi hard gold-plated, coil voltage 12 V AC, with integrated LED and EMC interference suppression.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Packaging machines
  • Shipyards
  • Textile machines
  • Carousel warehouses
  • Panels for electrical distribution
  • Hoists and cranes
  • Wood-processing machines
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 4 Form C (NO/NC)
Rated current 7 A
Coil voltage (AC) 12 V
Rated voltage (AC) 250 V
Connection push-in clamp
Contact material AgNi + Au
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes