58.P3.9.012.0050 | Finder
Coupling relay 3 Form C (NO/NC), 12 V (DC), 10 A, 250 V (AC), 58.P3.9.012.0050
Order No.: 34G2709
EAN: 8012823403229
MPN:
58.P3.9.012.0050
58P390120050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7413 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
5 pcs.
21.1820 €
10 pcs.
20.6584 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.P3.9.012.0050, Finder
Coupling relay for DIN rail with push-in connections, 3 changeover contacts 10 A / 250 V AC, coil voltage 12 V DC, with integrated LED and EMC interference suppression.
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Pantograph management
- Bogie monitoring
- Internal light management
- Mobile device charging
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 3 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |