58.P3.8.110.0060 | Finder

Coupling relay 3 Form C (NO/NC), 110 V (AC), 10 A, 250 V (AC), 58.P3.8.110.0060

Order No.: 34G2713
EAN: 8012823403205
MPN:
58.P3.8.110.0060
58P381100060
58.P3.8.110.0060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9547 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.95 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9547 €
5 pcs.
23.3359 €
10 pcs.
22.7528 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 58.P3.8.110.0060, Finder

Coupling relay for DIN rail with push-in connections, 3 changeover contacts 10 A / 250 V AC, coil voltage 110 V AC, with integrated LED and EMC interference suppression.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Pantograph management
  • Bogie monitoring
  • Internal light management
  • Mobile device charging
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 3 Form C (NO/NC)
Rated current 10 A
Coil voltage (AC) 110 V
Rated voltage (AC) 250 V
Connection push-in clamp
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes