58.32.9.024.0058SMA | Finder

Coupling relay 2 Form C (NO/NC), 24 V (DC), 10 A, 58.32.9.024.0058SMA

Order No.: 34G2555
EAN: 8012823416199
MPN:
58.32.9.024.0058SMA
583290240058SMA
58.32.9.024.0058SMA Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0364 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.04 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0364 €
5 pcs.
27.3224 €
10 pcs.
26.6322 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 58.32.9.024.0058SMA, Finder

Relay Interface Modules, 2 CO 10 A, screw terminals, 27 mm wide. For interfacing with PLC systems. Equipped with AC or DC coil and identification plate, Cadmium-free contacts plus supply status and EMC coil suppression module. Suitable for mounting on 35 mm rail (EN 60715). Available Atex compliant version (HazLoc Class I Div. 2 Groups A, B, C, D - T5 compliant): 58.32-x0 x x, 2 CO 10 A, with scren terminals or push-in terminals.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Packaging machines
  • Shipyards
  • Textile machines
  • Carousel warehouses
  • Panels for electrical distribution
  • Hoists and cranes
  • Wood-processing machines
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 10 A
Coil voltage (DC) 24 V
Contact material AgNi
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes