58.32.8.230.0049SMA | Finder
Coupling relay 2 Form C (NO/NC), 230 V (AC), 10 A, 58.32.8.230.0049SMA
Order No.: 34G2563
EAN: 8012823406633
MPN:
58.32.8.230.0049SMA
583282300049SMA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9047 € *
Available: 10 pcs.
Total Price:
29.90 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9047 €
5 pcs.
29.1312 €
10 pcs.
28.4053 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.32.8.230.0049SMA, Finder
Relay Interface Modules, 2 CO 10 A, screw terminals, 27 mm wide. For interfacing with PLC systems. Equipped with AC or DC coil and identification plate, Cadmium-free contacts plus supply status and EMC coil suppression module. Suitable for mounting on 35 mm rail (EN 60715). Available Atex compliant version (HazLoc Class I Div. 2 Groups A, B, C, D - T5 compliant): 58.32-x0 x x, 2 CO 10 A, with scren terminals or push-in terminals.
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Control panels
- Packaging machines
- Shipyards
- Textile machines
- Carousel warehouses
- Panels for electrical distribution
- Hoists and cranes
- Wood-processing machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |