4C.P1.9.024.4050 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (DC), 1200 Ω, 10 A, 250 V (AC), 4C.P1.9.024.4050
Order No.: 34G2769
EAN: 8012823407821
MPN:
4C.P1.9.024.4050
4CP190244050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8972 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
5 pcs.
18.4093 €
10 pcs.
17.9571 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay Interface Module, 4C.P1.9.024.4050, Finder
Relay Interface Module, 1 CO 10 A, Push-in terminals, 15.8 mm wide. For interfacing with PLC systems. Supplied with Supply status and EMC coil suppression module, and identification label. Suitable for mounting on 35 mm rail (EN 60715).
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Escalators
- Road / tunnel lighting
- Hoists and cranes
- Carousel warehouses
- Control panels
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 1200 Ω | |
| Connection | push-in clamp | |
| Contact material | AgSnO2 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |