48.P3.7.024.0050 | Finder

Coupling relay 1 Form C (NO/NC), 24 V (DC), 10 A, 250 V (AC), 48.P3.7.024.0050

Order No.: 34G2770
EAN: 8012823402079
MPN:
48.P3.7.024.0050
48P370240050
48.P3.7.024.0050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
5 pcs.
15.4819 €
10 pcs.
15.0892 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 48.P3.7.024.0050, Finder

Coupling relay for DIN rail with push-in connections, 1 changeover contact for 10 A / 250 V AC coil voltage 24 V DC, contact material AgNi, with integrated LED and EMC interference suppression.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Carousel warehouses
  • Medical and dentistry
  • Shipyards
  • Elevators and lifts
  • Panels for electrical distribution
  • Building automation
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 10 A
Coil voltage (DC) 24 V
Rated voltage (AC) 250 V
Connection push-in clamp
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes