4C.01.9.024.4050 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (DC), 16 A, 250 V (AC), 4C.01.9.024.4050
Order No.: 34G1378
EAN: 8012823329765
MPN:
4C.01.9.024.4050
4C0190244050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3978 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.40 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3978 €
5 pcs.
16.9575 €
10 pcs.
16.5291 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 4C.01.9.024.4050, Finder
Relay Interface Module, 1 CO 16 A, screw terminals, 15.8 mm wide. For interfacing with PLC systems. Equipped with identification plate plus Supply status and EMC coil suppression module. Suitable for mounting on 35 mm rail (EN 60715)..
Features
- Coil Indication and EMC suppression module
- Identification label
Applications
- Escalators
- Road / tunnel lighting
- Hoists and cranes
- Carousel warehouses
- Control panels
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |