4C.01.9.012.4050 | Finder

Coupling relay 1 Form C (NO/NC), 12 V (DC), 300 Ω, 16 A, 250 V (AC), 4C.01.9.012.4050

Order No.: 34G2673
EAN: 8012823353357
MPN:
4C.01.9.012.4050
4C0190124050
4C.01.9.012.4050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3978 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.40 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3978 €
5 pcs.
16.9575 €
10 pcs.
16.5291 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 4C.01.9.012.4050, Finder

Relay Interface Module, 1 CO 16 A, screw terminals, 15.8 mm wide. For interfacing with PLC systems. Equipped with identification plate plus Supply status and EMC coil suppression module. Suitable for mounting on 35 mm rail (EN 60715).

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Escalators
  • Road / tunnel lighting
  • Hoists and cranes
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 16 A
Coil voltage (DC) 12 V
Rated voltage (AC) 250 V
Coil resistance 300 Ω
Connection screw connection
Contact material AgSnO2
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes