4C.01.8.230.4060 | Finder
Coupling relay 1 Form C (NO/NC), 230 V (AC), 16 A, 250 V (AC), 4C.01.8.230.4060
Order No.: 34G1377
EAN: 8012823329772
MPN:
4C.01.8.230.4060
4C0182304060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7413 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
5 pcs.
21.1820 €
10 pcs.
20.6584 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 4C.01.8.230.4060, Finder
Relay Interface Module, 1 CO 16 A, screw terminals, 15.8 mm wide. For interfacing with PLC systems. Equipped with identification plate plus Supply status and EMC coil suppression module. Suitable for mounting on 35 mm rail (EN 60715)..
Features
- Coil Indication and EMC suppression module
- Identification label
Applications
- Escalators
- Road / tunnel lighting
- Hoists and cranes
- Carousel warehouses
- Control panels
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |