48.P6.7.024.4050 | Finder

Coupling relay 1 Form C (NO/NC), 24 V (DC), 16 A, 250 V (AC), 48.P6.7.024.4050

Order No.: 34G2764
EAN: 8012823416632
MPN:
48.P6.7.024.4050
48P670244050
48.P6.7.024.4050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7790 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
5 pcs.
16.3506 €
10 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 48.P6.7.024.4050, Finder

Relay Interface Module, 1 CO 16 A, Push-in terminals, 15.8 mm wide. For interfacing with PLC systems. Equipped with AC or sensitive DC coils, identification plate, Cadmium-free contacts, and Supply status and EMC coil suppression module.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Carousel warehouses
  • Medical and dentistry
  • Shipyards
  • Elevators and lifts
  • Panels for electrical distribution
  • Building automation
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 16 A
Coil voltage (DC) 24 V
Rated voltage (AC) 250 V
Connection push-in clamp
Contact material AgSnO2
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes