48.P5.9.024.5000 | Finder
Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 48.P5.9.024.5000
Order No.: 34G2718
EAN: 8012823408071
MPN:
48.P5.9.024.5000
48P590245000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9575 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9575 €
5 pcs.
16.5172 €
10 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay Interface Module, 48.P5.9.024.5000, Finder
Coupling relay for DIN rail with push-in connections, 2 changeover contacts for 8 A / 250 V AC, coil voltage 24 V DC, contact material AgNi.
Features
- Coil Indication and EMC suppression module
- Identification label
- UL Listing (relay/socket/jumper link)
- Cadmium-free contacts
Applications
- Control panels
- Carousel warehouses
- Medical and dentistry
- Shipyards
- Elevators and lifts
- Panels for electrical distribution
- Building automation
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi + Au | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |