48.62.7.012.0050 | Finder
Coupling relay 2 Form C (NO/NC), 12 V (DC), 10 A, 250 V (AC), 48.62.7.012.0050
Order No.: 34G1367
EAN: 8012823120461
MPN:
48.62.7.012.0050
486270120050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.10 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0999 €
5 pcs.
17.6358 €
10 pcs.
17.1955 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 48.62.7.012.0050, Finder
2 CO relay interface modules, 15.8 mm wide, Ideal interface for PLC and electronic systems.
Features
- Box clamp
- Supply status indication and EMC coil suppression module as standard
- Identification label
- Cadmium-free contact material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |