48.12.9.024.1057M | Finder

Coupling relay 2 Form C (NO/NC), 24 V (DC), 8 A, 48.12.9.024.1057M

Order No.: 34G2409
EAN: 8012823432366
MPN:
48.12.9.024.1057M
481290241057M
48.12.9.024.1057M Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1935 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.19 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1935 €
5 pcs.
21.6223 €
10 pcs.
21.0749 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 48.12.9.024.1057M, Finder

Coupling relay for DIN rail with screw terminals, forcibly guided contacts, 2 changeover contacts for 8 A / 250 V AC, coil voltage 24 V DC, contact material AgNi, with integrated LED and EMC interference suppression.

Features

  • DC coil
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Control panels
  • Carousel warehouses
  • Medical and dentistry
  • Shipyards
  • Elevators and lifts
  • Panels for electrical distribution
  • Building automation
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 8 A
Coil voltage (DC) 24 V
Coil type monostable
Connection screw connection
LED display Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes