39.61.3.125.0060 | Finder
Coupling relay 1 Form C (NO/NC), 125 V (AC), 6 A, 250 V (AC), 39.61.3.125.0060
Order No.: 34G2788
EAN: 8012823390581
MPN:
39.61.3.125.0060
396131250060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
5 pcs.
20.4085 €
10 pcs.
19.8968 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.61.3.125.0060, Finder
MasterPLUS Electromechanical relay interface module with Push-in terminals offers added protection for the output circuit thanks to the replaceable fuse module. This product is for general interface use in any type of system and application. It can be used for input interface applications between auxiliary contacts, sensors etc. and controllers, PLC’s or motor contactors. Or, for output interface between PLC’s controllers and relays, solenoids, etc.
Features
- Common connection possible with optional jumper links (terminals A1, A2 and 11)
- UL Listing (certain relay/socket combinations)
- Special coil leakage current suppression circuit
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |