39.60.8.230.9024 | Finder

Coupling relay 1 Form A (N/O), 230 V (AC), 6 A, 24 V (DC), 39.60.8.230.9024

Order No.: 34G2784
EAN: 8012823390666
MPN:
39.60.8.230.9024
396082309024
39.60.8.230.9024 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7139 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.71 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7139 €
5 pcs.
29.9880 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 39.60.8.230.9024, Finder

MasterPLUS SSR interface module with Push-in terminals offers added protection for the output circuit thanks to the replaceable fuse module. This product is for general interface use in any type of system and application. It can be used for input interface applications between auxiliary contacts, sensors etc. and controllers, PLC’s or motor contactors. Or, for output interface between PLC’s controllers and relays, solenoids, etc.

Features

  • Common connection possible with optional jumper links (terminals A1, A2 and 13+)
  • UL Listing (certain relay/socket combinations)
  • 6.2 mm wide

Applications

  • Packaging machines
  • Bottling plant
  • Traffic light controls
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form A (N/O)
Rated current 6 A
Coil voltage (AC) 230 V
Rated voltage (DC) 24 V
Connection push-in clamp
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes