39.60.0.125.9024 | Finder
Coupling relay 1 Form A (N/O), 125 V (DC), 125 V (AC), 6 A, 24 V (DC), 39.60.0.125.9024
Order No.: 34G2785
EAN: 8012823390635
MPN:
39.60.0.125.9024
396001259024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9519 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.95 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9519 €
5 pcs.
30.2141 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.60.0.125.9024, Finder
MasterPLUS SSR interface module with Push-in terminals offers added protection for the output circuit thanks to the replaceable fuse module. This product is for general interface use in any type of system and application. It can be used for input interface applications between auxiliary contacts, sensors etc. and controllers, PLC’s or motor contactors. Or, for output interface between PLC’s controllers and relays, solenoids, etc.
Features
- Common connection possible with optional jumper links (terminals A1, A2 and 13+)
- UL Listing (certain relay/socket combinations)
- 6.2 mm wide
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 125 V | |
| Coil voltage (AC) | 125 V | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in clamp | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |