39.51.0.012.0060 | Finder
Coupling relay 1 Form A (N/O), 12 V (DC), 12 V (AC), 6 A, 250 V (AC), 39.51.0.012.0060
NCNR (non cancelable / non returnable)
Relay interface module, 39.51.0.012.0060, Finder
MasterOUTPUT Electromechanical relay interface module with Push-in terminals provides a terminal for both the switched wire and the return wire to each output device. This negates any need for additional points of termination - saving on added terminal cost, time and panel space. The output device return terminal of each adjacent module is easily and quickly “commoned” using Busbar jumper link(s). The module is ideal for interface applications between the PLC’s or Controllers and output devices such as electromagnetic valves or motor contactors etc.
Features
- UL Listing (certain relay/socket combinations)
- 6.2 mm wide
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil voltage (AC) | 12 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |