39.30.0.024.8240 | Finder
Coupling relay 1 Form A (N/O), 24 V (DC), 24 V (AC), 2 A, 240 V (AC), 39.30.0.024.8240
Order No.: 34G1490
EAN: 8012823363318
MPN:
39.30.0.024.8240
393000248240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6187 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.62 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6187 €
5 pcs.
29.9047 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.30.0.024.8240, Finder
MasterPLUS SSR Relay Interface Modules with screw terminals - SSR, solid state relay 0.1, 2 or 6 A, input supply 24 - 125 V AC/DC from 6 to 220 V DC and 230 V AC, 24- 240 V AC/DC, 1 contact, 6.2 mm wide, designed for interfacing with PLC systems. 35 mm rail (EN 60715) mounting.
Features
- Common connection of terminals A1, A2 and 11 with jumper link
- UL Listing (relay/socket/jumper link)
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 2 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |