39.21.8.230.0060 | Finder
Coupling relay 1 Form A (N/O), 230 V (AC), 6 A, 250 V (AC), 39.21.8.230.0060
Order No.: 34G2335
EAN: 8012823353791
MPN:
39.21.8.230.0060
392182300060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7064 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
5 pcs.
19.1947 €
10 pcs.
18.7187 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.21.8.230.0060, Finder
MasterOUTPUT EMR is a relay interface module with screw terminals, 1 CO, 6 A electromechanical relay. 6 - 12 - 24 - 125 V AC/DC and 230 V AC coils, 35 mm rail (EN 60715) mounting. 6.2 mm wide, designed for interfacing with PLC systems.
Features
- Jumper link for quick and easy distribution of the supply voltage via the BB (Bus-Bar) terminal on the output and connection with solenoid valves, relays or similar loads
- UL Listing (relay/socket/jumper link)
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |