39.11.8.230.0060 | Finder

Coupling relay 1 Form C (NO/NC), 230 V (AC), 6 A, 250 V (AC), 39.11.8.230.0060

Order No.: 34G1140
EAN: 8012823356884
MPN:
39.11.8.230.0060
391182300060
39.11.8.230.0060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5160 € *
Available: 9 pcs.
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
5 pcs.
19.0162 €
10 pcs.
18.5402 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 39.11.8.230.0060, Finder

MasterBASIC SSR is a Relay Interface Module - SSR with 1 contact , width 6.2 mm and screw terminals. 35 mm rail (EN 60715) mounting. Designed for interfacing with PLC and electronic systems.

Features

  • Electromechanical relay
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Packaging machines
  • Bottling plant
  • Traffic light controls
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (AC) 230 V
Rated voltage (AC) 250 V
Connection screw connection
Contact material AgNi
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes