38.91.3.240.9024 | Finder
Coupling relay 1 Form A (N/O), 240 V (AC), 6 A, 24 V (DC), 38.91.3.240.9024
Order No.: 34G2366
EAN: 8012823270951
MPN:
38.91.3.240.9024
389132409024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6738 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.67 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6738 €
5 pcs.
40.6980 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 38.91.3.240.9024, Finder
SSR interface module with screwless terminals. High switching speed and long electrical life. Single pole SSR output - AC or DC switching, DC or AC/DC input, 35 mm rail mounting (EN 60715). Ideal for PLC and electronic systems.
Features
- Supplied with integral coil indication and protection circuit
- Quick and easy ejection of relay using plastic retaining clip
- UL Listing (certain relay/socket combinations)
- Screwless terminals
Applications
- Bottling plant
- Packaging machines
- Control panels
- Traffic light controls
- Vending machines
- Programmable controllers
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 240 V | |
| Rated voltage (DC) | 24 V | |
| Connection | spring-cage terminal | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |