38.91.3.240.8240 | Finder

Coupling relay 1 Form A (N/O), 240 V (AC), 2 A, 240 V (AC), 38.91.3.240.8240

Order No.: 34G2367
EAN: 8012823290768
MPN:
38.91.3.240.8240
389132408240
38.91.3.240.8240 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.2208 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.22 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2208 €
5 pcs.
42.1974 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 38.91.3.240.8240, Finder

SSR interface module with screwless terminals. High switching speed and long electrical life. Single pole SSR output - AC or DC switching, DC or AC/DC input, 35 mm rail mounting (EN 60715). Ideal for PLC and electronic systems.

Features

  • Supplied with integral coil indication and protection circuit
  • Quick and easy ejection of relay using plastic retaining clip
  • UL Listing (certain relay/socket combinations)
  • Screwless terminals

Applications

  • Bottling plant
  • Packaging machines
  • Control panels
  • Traffic light controls
  • Vending machines
  • Programmable controllers
  • Panels for electrical distribution
  • Labelling machines
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form A (N/O)
Rated current 2 A
Coil voltage (AC) 240 V
Rated voltage (AC) 240 V
Connection spring-cage terminal
LED display Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes