38.81.7.006.9024 | Finder
Coupling relay 1 Form A (N/O), 6 V (DC), 6 A, 24 V (DC), 38.81.7.006.9024
Order No.: 34G2419
EAN: 8012823297736
MPN:
38.81.7.006.9024
388170069024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9880 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
5 pcs.
29.2859 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 38.81.7.006.9024, Finder
Electromechanical relay interface module with screwless terminals, 2 CO 8 A, 14 mm wide, 35 mm rail (EN 60715) mounting, for PLC or other systems.
Features
- Integral coil indication and protection circuit
- Quick and easy ejection of relay by plastic retaining clip
- UL Listed (relay/socket combination)
Applications
- Bottling plant
- Packaging machines
- Control panels
- Traffic light controls
- Vending machines
- Programmable controllers
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 6 V | |
| Rated voltage (DC) | 24 V | |
| Connection | screw connection | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |