38.61.7.024.4050 | Finder

Coupling relay 1 Form C (NO/NC), 24 V (DC), 6 A, 250 V (AC), 38.61.7.024.4050

Order No.: 34G1351
EAN: 8012823292717
MPN:
38.61.7.024.4050
386170244050
38.61.7.024.4050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7429 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
5 pcs.
17.2907 €
10 pcs.
16.8623 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 38.61.7.024.4050, Finder

Electromechanical relay interface module with screwless terminals, 1 CO rated 6 A/250 V AC, 6.2 mm wide, 35 mm rail (EN 60715) mounting, for PLC or other systems.

Features

  • Integral coil indication and protection circuit
  • Quick and easy ejection of relay by plastic retaining clip

Applications

  • Bottling plant
  • Packaging machines
  • Control panels
  • Traffic light controls
  • Vending machines
  • Programmable controllers
  • Panels for electrical distribution
  • Labelling machines
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 24 V
Rated voltage (AC) 250 V
Connection spring-clamp connection
Contact material AgSnO2
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes