38.61.0.125.0060 | Finder
Coupling relay 1 Form C (NO/NC), 125 V (DC), 125 V (AC), 6 A, 250 V (AC), 38.61.0.125.0060
Order No.: 34G2401
EAN: 8012823231938
MPN:
38.61.0.125.0060
386101250060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8956 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.90 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8956 €
5 pcs.
22.3006 €
10 pcs.
21.7413 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 38.61.0.125.0060, Finder
Electromechanical relay interface module with screwless terminals, 1 CO rated 6 A/250 V AC, 6.2 mm wide, 35 mm rail (EN 60715) mounting, for PLC or other systems.
Features
- Integral coil indication and protection circuit
- Quick and easy ejection of relay by plastic retaining clip
- UL Listed (relay/socket combination)
- Screwless terminals
Applications
- Bottling plant
- Packaging machines
- Control panels
- Traffic light controls
- Vending machines
- Programmable controllers
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 125 V | |
| Coil voltage (AC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Connection | spring-cage terminal | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |