38.51.0.060.0060 | Finder
Coupling relay 1 Form C (NO/NC), 60 V (DC), 60 V (AC), 6 A, 250 V (AC), 38.51.0.060.0060
Order No.: 34G2589
EAN: 8012823186658
MPN:
38.51.0.060.0060
385100600060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2177 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.22 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2177 €
5 pcs.
20.6703 €
10 pcs.
20.1467 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 38.51.0.060.0060, Finder
Relay Interface Module with single output, width 6,2 mm. Equipped with screw terminals. With AC or DC output circuit and DC input circuit. 35 mm rail (EN 60715) mounting. Designed for interfacing with PLC systems.
Features
- Integral coil indication and protection circuit
- Removal of the relay through the plastic retaining and release clip
- UL Listing (relay/socket/jumper link)
Applications
- Bottling plant
- Packaging machines
- Control panels
- Panels for electrical distribution
- Traffic light controls
- Vending machines
- Programmable controllers
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 60 V | |
| Coil voltage (AC) | 60 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |