38.51.0.048.4060 | Finder

Coupling relay 1 Form C (NO/NC), 48 V (DC), 48 V (AC), 6 A, 250 V (AC), 38.51.0.048.4060

Order No.: 34G2593
EAN: 8012823306216
MPN:
38.51.0.048.4060
385100484060
38.51.0.048.4060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
5 pcs.
19.8135 €
10 pcs.
19.3137 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 38.51.0.048.4060, Finder

Relay Interface Module with single output, width 6,2 mm. Equipped with screw terminals. With AC or DC output circuit and DC input circuit. 35 mm rail (EN 60715) mounting. Designed for interfacing with PLC systems.

Features

  • Integral coil indication and protection circuit
  • Removal of the relay through the plastic retaining and release clip
  • UL Listing (relay/socket/jumper link)

Applications

  • Bottling plant
  • Packaging machines
  • Control panels
  • Panels for electrical distribution
  • Traffic light controls
  • Vending machines
  • Programmable controllers
  • Labelling machines
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 48 V
Coil voltage (AC) 48 V
Rated voltage (AC) 250 V
Connection screw connection
Contact material AgSnO2
LED display Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes