6K1482304310 | Finder

Contactor, 4 pole, 25 A, 230 V, 3 Form A (N/O) + 1 Form B (N/C), coil 24-230 VAC, 12-110 VDC, cage clamp, 6K1482304310

Order No.: 34G3115
EAN: 8012823450179
MPN:
6K1482304310
6K.14.8.230.4310
6K1482304310 Finder Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.1891 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.19 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1891 €
3 pcs.
31.7492 €
5 pcs.
30.0118 €
7 pcs.
28.4529 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial contactor, 6K1482304310, Finder

Industrial contactors Type 6K.14, AgSnO2 contacts.

Applicatiions

  • Power generators
  • Back-up generators
  • Industrial motors
  • Panels for electrical distribution
  • Pump control
Technical specifications
Filter Property Value
Version contactor
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Pin number 4 pole
Rated current 25 A
Rated Voltage 230 V
rated voltage (AC) 400 V
Control Voltage 24-230 VAC, 12-110 VDC
Connection cage clamp
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin AT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes