6K.04.8.230.4809 | Finder
6K.04.8.230.4809, Mini industrial contactor for DIN rail, 3 NO contacts 9 A (400 V - AC 3) + 1 NO co
Order No.: 34G2266
EAN: 8012823449944
MPN:
6K.04.8.230.4809
6K0482304809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5858 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial contactor, 6K.04.8.230.4809, Finder
Mini industrial contactors Type 6K.04, AgSnO2 contacts.
Applications
- Power generators
- Back-up generators
- Industrial motors
- Panels for electrical distribution
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini industrial contactor | |
| Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 9 A | |
| Rated Voltage | 400 VAC | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |