22.72.0.024.1517 | Finder

Contactor, 2 pole, 32 A, 230 VAC, 1 Form A (N/O) + 1 Form B (N/C), coil 24 V AC/DC, screw connection, 22.72.0.024.1517

Order No.: 34G1293
EAN: 8012823435060
MPN:
22.72.0.024.1517
227200241517
22.72.0.024.1517 Finder Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9372 € *
Available: 1 pcs.
Total Price:
37.94 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9372 €
5 pcs.
37.0447 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular contactor, 22.72.0.024.1517, Finder

Installation contactor for 35 mm rail, 1 NO contact and 1 NC contact for 32 A / 400 V AC, NC contact as mirror contact, in accordance with EN 60947-4-1, contact material AgNi, max. switching capacities at 230 V AC: AC1 7000 VA, 1-phase motor load, AC3 (230 V AC) 1.3 kW, energy-saving lamps 250 W, LED (230 V AC) 300 W, LV halogen lamps or LED with electronic ballast 300 W, LV halogen lamps or LED with electronic ballast 500 W. Coil 24 V AC/DC, width 17.5 mm, with mechanical switch position indicator, relay protection class: IP 20.

Technical specifications
Filter Property Value
Version installation contactor
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 2 pole
Rated current 32 A
Rated Voltage 230 VAC
Control Voltage 24 V AC/DC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin SI
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes