22.72.0.024.1310 | Finder
Contactor, 2 pole, 32 A, 230 VAC, 2 Form A (N/O), coil 24 V AC/DC, screw connection, 22.72.0.024.1310
Order No.: 34G1292
EAN: 8012823428390
MPN:
22.72.0.024.1310
227200241310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2577 € *
Standard delivery time from the manufacturer is: 1 Week
Modular contactor, 22.72.0.024.1310, Finder
Installation contactor for 35 mm rail, 2 NO contacts for 32 A / 400 V AC, contact material AgNi, max. switching capacities at 230 V AC: AC1 7000 VA, 1-phase motor load, AC3 (230 V AC) 1.3 kW, energy-saving lamps 250 W, LED (230 V AC) 300 W, LV halogen lamps or LED with electronic ballast 300 W, LV halogen lamps or LED with electronic ballast 500 W. Coil 24 V AC/DC, width 17.5 mm, with mechanical switch position indicator, relay protection class: IP 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 32 A | |
| Rated Voltage | 230 VAC | |
| Control Voltage | 24 V AC/DC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |