22.44.0.230.4710 | Finder

Contactor, 4 pole, 40 A, 400 VAC, 3 Form A (N/O) + 1 Form B (N/C), screw connection, 22.44.0.230.4710

Order No.: 34G1283
EAN: 8012823376134
MPN:
22.44.0.230.4710
224402304710
22.44.0.230.4710 Finder Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.3766 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.3766 €

Modular contactor, 22.44.0.230.4710, Finder

Modular contactor 40 A - 4 contacts. With NO and NC contact gap ≥ 3 mm, double break and coil and contacts continuously rated. Suitable for loads with high peak currents (176 A).

Features

  • NO and NC contact gap ≥ 3 mm, double break
  • Coil and contacts rated for continuous service
  • Silent AC/DC coil (with varistor protection)
  • Protective separation between coil and contacts (reinforced insulation)
  • Standard version with mechanical indicator

Applications

  • Hotel room energy-enabling units
  • Garden and night lighting
  • Streetlights and car park lighting
  • Bathroom lighting control
  • Office lighting control
  • Pump control
Technical specifications
Filter Property Value
Version installation contactor
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Pin number 4 pole
Rated current 40 A
Rated Voltage 400 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes