22.32.0.012.4420 | Finder

Contactor, 2 pole, 25 A, 250 VAC, 2 Form B (N/C), coil 12 V AC/DC, screw connection, 22.32.0.012.4420

Order No.: 34G1660
EAN: 8012823357669
MPN:
22.32.0.012.4420
223200124420
22.32.0.012.4420 Finder Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.9178 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.9178 €

Modular contactor, 22.32.0.012.4420, Finder

Modular contactor 25 A, 2 contacts, 17.5 mm width, NO contact gap ≥ 3 mm, double break. Suitable for railway applications; plastic materials compliant with fire and smoke regulations (EN 45545-2 + A1: 2016).

Features

  • Coil and contacts rated for continuous service
  • Protective separation between coil and contacts (reinforced insulation)
  • Standard version with mechanical indicator
  • Version with Auto-On-Off selector

Applications

  • Hotel room energy-enabling units
  • Garden and night lighting
  • Streetlights and car park lighting
  • Bathroom lighting control
  • Office lighting control
  • Pump control
Technical specifications
Filter Property Value
Version contactor
Latching switching function 2 Form B (N/C)
Pin number 2 pole
Rated current 25 A
Rated Voltage 250 VAC
Control Voltage 12 V AC/DC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes