06KR00230 | Finder
RC circuit 06K.R0.0.230
Order No.: 34G3113
EAN: 8012823458298
MPN:
06KR00230
06K.R0.0.230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.90 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8988 €
3 pcs.
14.2324 €
5 pcs.
13.6136 €
7 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial contactor, 06KR00230, Finder
Industrial contactor RC unit for type 6K.04 contactor, coil voltage 110 - 230 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RC combination | |
| Rated Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |