022.63 | Finder
Auxiliary switch, 2 pole, 6 A, 2 Form A (N/O), screw connection, 022.63
Order No.: 34G1201
EAN: 8012823378749
MPN:
022.63
02263
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1471 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary switch, 022.63, Finder
Auxiliary switch for 22.44/64
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 6 A | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |