7H.51.0.230.0150 | Finder

Heater, 230 V, 150 W, plastic/aluminum, (W x H x D) 41 x 125 x 41 mm, black, for control cabinet, 7H.51.0.230.0150

Order No.: 34G1200
EAN: 8012823401508
MPN:
7H.51.0.230.0150
7H5102300150
7H.51.0.230.0150 Finder Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.1392 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
128.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.1392 €

Panel heater, 7H.51.0.230.0150, Finder

Panel heaters with heating powers from 25W to 400W, depending on type. Can be installed on 35mm rail. Features a self-regulating PTC heating element and safe touch heating system.

Applications

  • Drying kilns
  • Hoists and cranes
  • Road / tunnel lighting
  • Automatic car-washes
  • Panels for electrical distribution
  • Control panels
  • Forced-air ventilators
Technical specifications
Filter Property Value
Product type heater
Version 230 V, 150 W
Material plastic/aluminum
Width 41 mm
Height 125 mm
Depth 41 mm
Colour black
Degree of protection (IP) IP20
Suitable for control cabinet
Logistics
Property Value
Country of origin IT
Customs tariff number 85168080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes