7H.51.0.230.0100 | Finder
Heater, 230 V, 100 W, plastic/aluminum, (W x H x D) 41 x 125 x 41 mm, black, for control cabinet, 7H.51.0.230.0100
Order No.: 34G1199
EAN: 8012823401492
MPN:
7H.51.0.230.0100
7H5102300100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.8208 € *
Standard delivery time from the manufacturer is: 1 Week
Panel heater, 7H.51.0.230.0100, Finder
Panel heaters with heating powers from 25W to 400W, depending on type. Can be installed on 35mm rail. Features a self-regulating PTC heating element and safe touch heating system.
Applications
- Drying kilns
- Hoists and cranes
- Road / tunnel lighting
- Automatic car-washes
- Panels for electrical distribution
- Control panels
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 230 V, 100 W | |
| Material | plastic/aluminum | |
| Width | 41 mm | |
| Height | 125 mm | |
| Depth | 41 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Suitable for | control cabinet |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85168080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |