VII-H05VVF3G100-C13/2,50M GR7001 | FELLER
Power cord, Germany, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², gray, 2.5 m, VII-H05VVF3G100-C13/2,50M GR7001
Order No.: 88F457
EAN: 4070211032813
MPN:
VII-H05VVF3G100-C13/2,50M GR7001
Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.4605 €
100 pcs.
8.8536 €
500 pcs.
8.2348 €
1000 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Cord, VII-H05VVF3G100-C13/2,50M GR7001, FELLER
Power cord, Europe, Plug Type E + F on C13-Connector, H05VV-F 3G1.0 mm², gray, 2,5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Germany | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | gray | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | IEC 60884 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |