498GJTW-CNS HVCTF3X125-C13M/3,00M SW9005 | FELLER
Power cord, Japan, plug type B, straight on C13 socket, straight, HVCTF 3x1.25 mm², black, 3 m, 498GJTW-CNS HVCTF3X125-C13M/3,00M SW9005
Order No.: 88F195
EAN: 4070211012532
MPN:
498GJTW-CNS HVCTF3X125-C13M/3,00M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2621 € *
Available: 19 pcs.
Device connection cable, 498GJTW-CNS HVCTF3X125-C13M/3,00M SW9005, FELLER
Device connection cable, plug type B, straight to C13 socket, straight, HVCTF 3x1.25 mm², black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Japan | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | HVCTF 3x1.25 mm² | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.25 mm² | |
| Standard connection 1 | JIS C 8303 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 15 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |