498GJTW-CNS HVCTF3X125-C13M/2,50M SW9005 | FELLER
Device connection cable, Japan, plug type B, straight on C13 socket, straight, HVCTF 3x1.25 mm², black, 2.5 m, 498GJTW-CNS HVCTF3X125-C13M/2,50M SW9005
Order No.: 88F193
EAN: 4099891096410
MPN:
498GJTW-CNS HVCTF3X125-C13M/2,50M SW9005
Unit Price (€ / pc.)
16.7195 € *
Available: 101 pcs.
Next delivery: 250 pcs. on 2026-04-10
Total Price:
16.72 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7195 €
10 pcs.
15.1249 €
100 pcs.
13.5303 €
500 pcs.
12.7330 €
1000 pcs.
11.5430 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 498GJTW-CNS HVCTF3X125-C13M/2,50M SW9005, FELLER
Power cord, Japan, Plug Type B on C13-Connector, HVCTF 3x1.25 mm², black, 2.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Japan | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | HVCTF 3x1.25 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.25 mm² | |
| Standard connection 1 | JIS C 8303 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 13 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |