F88506B230G200SM | Feinmetall
Switching test probe, waffle, Ø 2.3 mm, travel 5 mm, pitch 3.5 mm, L 44.8 mm, F88506B230G200SM
NCNR (non cancelable / non returnable)
Threaded switching probes (NO contact) for 3.5 mm grid, type Feinmetall F885.
Can be combined with different receptacles. Variable projection height; Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 80 cN. Contact tolerance: ±0.08 mm, switch travel: 1.7 mm ±0.2 mm. Operating temperatures: -20 to +80 °C, maximum switched current: 1.0 A. Typical contact resistance: 50 mohm. Dimensions L: type S and SM = 44.8 mm, type L and LM = 51.3 mm. Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated brass. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal 90° (fluted star), 16 flat shaft, 17 flat head.
Spring force 200 cN ±20 %, type F885.
Technical attributes (type, plunger with tip diameter (TD), version, material (pl. = plastic), surface (unc. = uncoated, G gold = long-life gold for particularly high endurance)): F885.06SM, switching probe, plunger tip 06, TD 2.3 mm, CuBe, gold.
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 10 A | |
| Stroke | 5 mm | |
| Grid | 3.5 mm | |
| Length | 44.8 mm | |
| diameter | 2.3 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |