F87516B100G135 | Feinmetall
Switching test probe, flathead, Ø 1 mm, travel 5 mm, pitch 2.54 mm, L 57.1 mm, F87516B100G135
NCNR (non cancelable / non returnable)
Threaded switching probes (NO contact) for 2.54 mm grid, type Feinmetall F875.
Can be combined with different receptacles. Variable projection height; Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Pointing precision: ±0.08 mm. Switch travel: 1.5 mm ±0.2 mm. Operating temperatures: -20 to +80 °C. Maximum switched current: 1.0 A. Typical contact resistance: 65 mohm. Dimension L: 50.6 mm (type F875 = 57.1 mm). Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated brass. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 11 round shaft, 16 flat shaft, 17 flat head.
Spring force 135 cN ±20 %, type F875.
Prestress: 30 cN.
Technical attributes (type, plunger with tip diameter (TD), material (pl. = plastic), surface (unc. = uncoated)): F875.16, switching probe, plunger tip 16, TD 1.0 mm, CuBe, gold.
| Filter | Property | Value |
|---|---|---|
| Head shape | flathead | |
| Rated current | 5 A | |
| Stroke | 5 mm | |
| Grid | 2.54 mm | |
| Length | 57.1 mm | |
| diameter | 1 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |