F60505S100N075 | Feinmetall
Short stroke test pin with probe, cone, Ø 1 mm, travel 1.2 mm, pitch 1.27 mm, L 20.8 mm, F60505S100N075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 1 Week
Short-stroke test probe, F60505S100N075, Feinmetall
Short-stroke test probe with probe head, cone, Ø 0.94 mm, stroke 1.2 mm, RM 1.27 mm, L 20.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | cone | |
| Rated current | 1 A | |
| Stroke | 1.2 mm | |
| Grid | 1.27 mm | |
| Length | 20.8 mm | |
| diameter | 1 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |